Facom SL.161 Forward/Reverse Ratchet 1/2" 72 Teeth Compact Durable

Order Code:

09-1332

Brand: Facom MPN: SL.161 EAN-13: 3148519036725
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Facom SL.161 forward/reverse ratchet is a 1/2" (12.5 mm) tool, measuring 262 mm in length. This ratchet offers both forward and reverse functionalities, making it versatile for various mechanical tasks. Ideal for professional and home use, it provides efficient torque control in tight spaces.
Type Forward/reverse ratchet
Length 262mm
Downforce 1/2" (12.5 mm)
Height 32mm
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot