Facom JET.T7M3 Jet+ 7 Drawer Mobile Workbench - 3 Modules Per Drawer - Red

Order Code:

86-5434

Brand: Facom MPN: JET.T7M3 EAN-13: 3148519120004
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This mobile workbench includes 7 drawers divided into a total of 18 modules, ideal for storing smaller tools, as well as a large locker for bulkier items.

Please note: Tools not included.


  • 18 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 4 high performance 160mm wheels - 2 with castors and brakes and 2 fixed
  • Supplied with plastic slider
  • Supplied with key (identical key for drawers and compartment)
  • Total load capacity: 155kg
  • High storage capacity: 155 litres
  • Overall dimensions (including wheels and worktop): 1154 x 546 x 1000mm
  • Colour: red
  • Manufacturer's part JET.T7M3


Type Mobile workbench
Drawers 7
Width 1.154m

Trustpilot