Facom JET.CR4NM3A Jet+ 4 Drawer Roller Cabinets - 3 Modules Per Drawer - Black

Order Code:

86-5419

Brand: Facom MPN: JET.CR4NM3A EAN-13: 3662424106972
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 4 drawers each with 3 separate modules to hold all your tools and accessories. It also has a retractable handle making this unit ideal for mobile maintenance operators.


  • Easy handling due to high performance 125mm wheels (2 fixed and 2 with castors including 1 with brake)
  • 12 modules distributed in the 60 and 130mm drawers
  • 200mm drawers can also be fitted with modules and removable partitions (not supplied)
  • Total load capacity: 85kg
  • High storage capacity: 75 litres
  • Overall dimensions (including wheels and worktop): 774 x 546 x 621mm
  • Colour: black
  • Manufacturer's part JET.CR4GM3
Type Roller cabinet
Drawers 4
Width 774mm

Trustpilot