Christmas Opening Hours and Delivery Dates here

Facom JET.8M3 Jet+ 8 Drawer Roller Cabinet - 3 Modules Per Drawer - Red

Order Code:

86-5403

Brand: Facom MPN: JET.8M3 EAN-13: 3148518724661
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 8 drawers each with 3 separate modules to hold all your tools and accessories.


  • Polymer bumpers with shock absorbers on all edges
  • Centralised folding key locking system
  • Worktop with integral handle and storage compartment for screwdrivers etc
  • 24 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 10 partitions for 60mm drawers
  • Total load capacity: 170kg
  • Wall storage capacity: 150litres
  • Overall dimensions (including wheels and worktop): 774 x 546 x 971mm
  • Colour: red
  • Manufacturer's part JET.8M3
Type Roller cabinet
Drawers 8
Width 774mm

Trustpilot