Christmas Opening Hours and Delivery Dates here

Facom JET.6MWB Heavy-Duty Mobile Or Fixed Workbench

Order Code:

86-5398

Brand: Facom MPN: JET.6MWB EAN-13: 3662424017971
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This workbench can be movable or set into one position. Simply lower the feet with the rotating handle and your mobile workbench becomes as stable as a fixed workplace.


  • Large 0.7m² worktop in multilayered beech wood coated with lint oil for stronger resistance to liquids and easier maintenance
  • A vice can be fixed to worktop
  • Handle enables easy movement of workbench
  • Fitted with 4 x 125mm wheels - 2 swivelling, 2 fixed
  • 6 drawers with aluminium handles and withstanding a load of 30kg per drawer
  • 1 compartment with shelf to store larger tools or objects
  • Single key fits drawers and compartment
  • Dimensions 1194 x 670 x 1002mm
  • Manufacturer's part JET.6MWB
Type Workbench
Drawers 6
Width 1.194m

Trustpilot