Facom JET.5M3 Jet+ 5 Drawer Roller Cabinet - 3 Modules Per Drawer - Red

Order Code:

86-5391

Brand: Facom MPN: JET.5M3 EAN-13: 3148518724234
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 5 drawers each with 3 separate modules to hold all your tools and accessories.


  • Polymer bumpers with shock absorbers on all edges
  • Centralised folding key locking system
  • Worktop with integral handle and storage compartment for screwdrivers etc
  • 12 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 4 partitions for 60mm drawers and 4 partitions for 130mm drawers
  • Total load capacity: 125kg
  • Wall storage capacity: 155 litres
  • Overall dimensions (including wheels and worktop): 774 x 546 x 971mm
  • Colour: red
  • Manufacturer's part JET.5M3

Type Roller cabinet
Drawers 5
Width 774mm

Trustpilot