Easter Opening Hours and Delivery Dates here

Facom BS.T14 Soft Tote Bag 14"

Order Code:

86-5338

Brand: Facom MPN: BS.T14
  • Country of Origin: China
  • View All

Discontinued


This compact soft tote bag from Facom is roomy but easily portable and is ideal for mechanics on the move. The bag contains specially-designed compartments to hold the tools you need to complete the job.

Please note: Tools not included.


  • Made from high strength polyester fabric
  • Rigid and waterproof polypropylene bin
  • Aluminium handle with leather grip
  • Shoulder strap with padded cushion
  • Stainless metal strap fastening hooks
  • Holding straps to store the cover
  • Vertical storage for instant access to tools
  • Elastic tool holding strap
  • Side rack for screwdrivers and drift punches
  • Various side pockets
  • Capacity 34 litres/11kg
  • Dimensions 420 x 340 x 240mm
  • Weight 2.237kg
  • Manufacturer's part BS.T14PB


Type Tote bag
Length 420mm
Material Polyester
Capacity 34 litres/11kg
Dimension 420 x 340 x 240mm
Dimensions 420 x 340 x 240mm
Shoulder strap with padded cushion
Weight 2.237kg

Trustpilot