Christmas Opening Hours and Delivery Dates here

Facom 779.FRT1 LED Headlamp

Order Code:

86-5273

Brand: Facom MPN: 779.FRT1 EAN-13: 3662424003165
  • Country of Origin:
  • View All

Discontinued


This LED head torch from Facom allows you to shine light on your workpiece while leaving both hands free to deal with the task ahead.


  • 2 lighting powers: Normal 400 Lux @ 0.5m, boost 925 Lux @ 0.5m
  • Rotation on vertical axis: 104°
  • Operating time up to 10 hours in normal mode and up to 3 hours in boost mode
  • Cold white Cree 1W LED supplying 20 to 45 Lumen for excellent visibility
  • Lightweight - less than 100 g with the 3 x AAA 1.5V batteries
  • Supplied with adjustable elastic strap
  • Manufacturer's part 779.FRT1
Type Headtorch
Battery Type / Qty 3 x AAA
Colour Black, red
Lamp Type LED
Luminous Intensity 45lm

You may also like


Trustpilot