Easter Opening Hours and Delivery Dates here

Facom 187.18VE 1000V VDE Insulated Combination Pliers 185mm

Order Code:

86-5059

Brand: Facom MPN: 187.18VE EAN-13: 3148516273055
  • Country of Origin: France
  • View All

Discontinued


These high quality insulated pliers from Facom are ideal for use in a wide range of gripping, manipulating and cutting tasks, particularly when working on live components.


  • Tested individually at 10,000V for 10 seconds to ensure safety
  • Cutting edges designed to cut through all types of wire including piano wire
  • Maximum cutting force due to long lever arm and offset axis
  • High durability due to chrome molybdenum vanadium steel composition
  • Polished and varnished finish
  • Removable return spring closes off metal parts of the tool to prevent finger contacting uninsulated area
  • Length 185mm
  • Manufacturer's part 187.18VE
Type Combination Pliers
Material Chrome molybdenum steel
Material Cutting Capability Piano wire
Overall Length 185mm

Trustpilot