Christmas Opening Hours and Delivery Dates here
Faber Kabel 100011 Shielded Flame-retardant J-Y(ST)Y 6 x 2 x 0.28mm² Grey

Faber Kabel 100011 Shielded Flame-retardant J-Y(ST)Y 6 x 2 x 0.28mm² Grey

Order Code:

64-4222

Brand: Faber Kabel MPN: 100011

Discontinued


The Faber Kabel 100011 is a Flame Retardant Telecommunication Cable JY(St)Y ... Lg acc. to VDE 0815. The cable is perfect for connection of telecommunication units inside of buildings in dry and wet rooms, also outdoors if the cable is protected against direct sun irradiation.

The cable has a bare copper conductor, with a PVC TM1, outer sheath. The cable has a voltage rating of 300V, and an operating temperature range of -5°C to +70°C.


  • Bend radius (fixed installation): 7.5
  • Cable features: Shielded, Flame-retardant
  • Cable type: J-Y(ST)Y
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 6 x 2 x 0.28mm²
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads (part 1): 12 x
  • Nominal voltage: 300 V
  • Outside diameter: 7.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 100011

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 6 x 2
Insulation Material PVC
Cable Diameter 7.5mm
Sold by Metre Yes

Trustpilot