Christmas Opening Hours and Delivery Dates here
Faber Kabel 060008 Welding Cable Flame-retardant H01N2-D 1 x 16mm² Black

Faber Kabel 060008 Welding Cable Flame-retardant H01N2-D 1 x 16mm² Black

Order Code:

64-3983

Brand: Faber Kabel MPN: 060008

Discontinued


The Faber Kabel 060008 is a Flame Retardant Welding Cable H01N2-D/-E acc. to EN 50525-2-81. The wire was designed for applications in dry, damp and wet rooms as welding cable for machine or hand operation.

The cable has a bare copper conductor, with a rubber (CR) EM5, outer sheath. The cable has a voltage rating of 100V, and an operating temperature range of -20°C to +85°C.


  • Cable features: Flame-retardant, Oil-resistant, Harmonised
  • Cable type: H01N2-D
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 16mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -20°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 100 V
  • Outside diameter: 9.2mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 060008

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 16mm²
Conductor Stranding Stranded
Insulation Material Rubber
Length Sold Per Metre
Cable Diameter 9.2mm
Sold by Metre Yes
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot