Easter Opening Hours and Delivery Dates here
Faber Kabel 040967 PV Cable FACAB SOLAR TUEV 1 x 6mm² Black

Faber Kabel 040967 PV Cable FACAB SOLAR TUEV 1 x 6mm² Black

Order Code:

64-3978

Brand: Faber Kabel MPN: 040967

Discontinued


The Faber Kabel 040967 is a Solar Cable PV1-F DB acc. to 2 Pfg 1169/08.07. The cable is perfect for movable or fixed installations in photovoltaic installations according to EN 60364-7-712. The cable may be used indoor, outdoor, in earth, in explosion hazard areas, in industry and agriculture. The cable is considered to be short-circuit and earth-fault safe. It fulfils requirements of VDE-AR-E 2283-4.

The cable has a fine stranded tinned copper conductor, with a cross-linked polyolefin, outer sheath. The cable has a voltage rating of 600V, and an operating temperature range of -40°C to +70°C.


  • Bend radius (fixed installation): 4
  • Bend radius (flexible installation): 6
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 6mm²
  • Max. temperature range (fixed installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 1000V
  • Outside diameter: 6.4mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 040967

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 6mm²
Insulation Material Polyolefin
Cable Diameter 6.4mm
Sold by Metre Yes

Trustpilot