Christmas Opening Hours and Delivery Dates here
Faber Kabel 035371 Drag Chain Cable FACAB EFK Li9YC11Y 4x 0.34mm Grey

Faber Kabel 035371 Drag Chain Cable FACAB EFK Li9YC11Y 4x 0.34mm Grey

Order Code:

64-3847

Brand: Faber Kabel MPN: 035371

Discontinued


The Faber Kabel 035371 is a Highly Flexible, Low Capacity Drag Chain Data Cable for continuous mobile use under extreme conditions. The cable which has Electromagnetic Compatibility (EMC), is halogen free, flame resistant, hydrolysis, microbe resistant and oil resistant.

The cable has a fine stranded bare copper conductor, with a polyurethane outer sheath. The cable has a voltage rating of 300V, and an operating temperature range of -50°C to +80°C.


  • Bend radius (fixed installation): 4
  • Bend radius (flexible installation): 7.5
  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable type: FACAB EFK Li9YC11Y
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 0.34mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 300 V
  • Outside diameter: 5.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 035371

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.34mm²
Insulation Material Polyurethane
Type Flame retardant
Cable Diameter 5.5mm
Sold by Metre Yes

Trustpilot