Christmas Opening Hours and Delivery Dates here
Faber Kabel 035337 Flexible Data Cable EFK-SC12YC11Y-O 1 x 6mm² Orange

Faber Kabel 035337 Flexible Data Cable EFK-SC12YC11Y-O 1 x 6mm² Orange

Order Code:

64-4497

Brand: Faber Kabel MPN: 035337

Discontinued


The Faber Kabel 035337 is a Shielded Flame Retardant and Highly Flexible Data Cable from the EFK-SC12YC11Y Series. This cable has been designed for continuous mobile use under extreme conditions with particular requirements on EMC.

It can be used in standard drag chains without tensile load. The cable is largely resistant against most chemicals used in industrial environment.

The cable has a fine stranded bare copper conductor, with a polyurethan outer sheath.


  • Bend radius (fixed installation): 4
  • Bend radius (flexible installation): 7.5
  • Cable features: Shielded, Suitable for drag chains, Flame-retardant
  • Cable type: EFK SC 12YC11Y
  • Colour: Orange
  • Cross section (based on core number) (part 1 + 2): 1 x 6mm²
  • Halogen-free: No
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Nominal voltage: 1000V
  • Outside diameter: 7.6mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 035337

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 1
Conductor Cross Section 6mm²
Insulation Material Polyurethane
Cable Diameter 7.6mm
Sold by Metre Yes

Trustpilot