Christmas Opening Hours and Delivery Dates here
Faber Kabel 035327 Drag Chain Cable EFK SC 12Y11Y 1x 10mm Green/Yellow Black

Faber Kabel 035327 Drag Chain Cable EFK SC 12Y11Y 1x 10mm Green/Yellow Black

Order Code:

64-3970

Brand: Faber Kabel MPN: 035327

Discontinued


The Faber Kabel 035327 is a Flexible Drag Chain Cable from the FACAB EFK Series. This control cable is ideal for permanent and moving applications under heavy duty conditions. The cable is halogen-free, flame retardant and resistant against the most often used chemical substances in the industrial environment.

The cable has a fine stranded bare copper conductor, with a polyurethane outer sheath. The cable has a voltage rating of 1000V, and an operating temperature range of -50°C to +80°C.


  • Bend radius (fixed installation): 4
  • Bend radius (flexible installation): 7.5
  • Cable features: Halogen-free, Flame-retardant
  • Cable type: EFK SC 12Y11Y
  • Colour: Green-yellow, Black
  • Cross section (based on core number) (part 1 + 2): 1 G 10mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads (part 1): 1g
  • Nominal voltage: 1000 V
  • Outside diameter: 8mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 035327

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 10mm²
Insulation Material Polyurethane
Type Flame retardant
Cable Diameter 8mm
Sold by Metre Yes

Trustpilot