Christmas Opening Hours and Delivery Dates here
Faber Kabel 033665 Oil Resistant Control Data Cable Black 3x 2.5mm

Faber Kabel 033665 Oil Resistant Control Data Cable Black 3x 2.5mm

Order Code:

64-3881

Brand: Faber Kabel MPN: 033665

Discontinued


The Faber Kabel 033665 is an Oil Resistant Data Control Cable from the YSLY 600 Series. This flexible instrumentation cable is ideal for applications in industry, machinery and the outdoor environment, and resistant against most chemicals, oil and grease.

The black cable has a fine stranded bare copper conductor, with a special PVC-compound outer sheath. The cable has a voltage rating of 1kV, and an operating temperature range of -20°C to +70°C.


  • Bend radius (fixed installation): 4
  • Cable features: Oil-resistant
  • Cable type: YSLY-JZ 600
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 3 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -20°C
  • No. of leads (part 1): 3 x
  • Nominal voltage: 1000 V
  • Outside diameter: 11.3mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 033665

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 2.5mm²
Insulation Material PVC
Cable Diameter 11mm
Sold by Metre Yes

Trustpilot