Christmas Opening Hours and Delivery Dates here
Faber Kabel 032582 Drag Chain Cable EFK 300 CP 3x 1.5mm Grey

Faber Kabel 032582 Drag Chain Cable EFK 300 CP 3x 1.5mm Grey

Order Code:

64-3910

Brand: Faber Kabel MPN: 032582

Discontinued


The Faber Kabel 032582 is a Halogen Free, Flame Retardant Drag Chain Cable. The grey cable is resistant against the most often used chemical substances in the industrial environment.

The cable has a fine stranded bare copper conductor, with a polyurethane outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -40°C to +80°C.

Applications: Flexible control cable for permanently moved applications under heavy duty conditions.


  • Bend radius: 4
  • Bend radius (flexible installation): 7.5
  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable type: EFK 300 CP
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 3 G 1.5mm²
  • Halogen-free: Yes
  • Insulation material: Polyurethane
  • Max. temperature range: +80°C
  • Min. temperature range: -50°C
  • No. of leads (part 1): 3g
  • Nominal voltage: 500 V
  • Outside diameter: 9.7mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer part: 032582

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.5mm²
Insulation Material Polyurethane
Type Flame retardant
Cable Diameter 10mm
Sold by Metre Yes

Trustpilot