Christmas Opening Hours and Delivery Dates here
Faber Kabel 031649 Control Data Cable Grey Sheath 4x 2.5mm

Faber Kabel 031649 Control Data Cable Grey Sheath 4x 2.5mm

Order Code:

64-3866

Brand: Faber Kabel MPN: 031649

Discontinued


The Faber Kabel 031649 is a FRNC Halogen Free and LSOH Control Cable which is ideal for multiple purposes in control and measurement circuits. The cable is resistant against oil and grease.

The cable has a fine stranded bare copper conductor, with a grey FRNC-compound HM2 outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -30°C to +70°C.


  • Cable features: Halogen-free, Flame-retardant, Oil-resistant
  • Cable type: HSLH-JZ
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 2.5mm²
  • Halogen-free: Yes
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -5°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 500 V
  • Outside diameter: 10mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 031649

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 2.5mm²
Insulation Material FRNC
Cable Diameter 10mm
Sold by Metre Yes

Trustpilot