Christmas Opening Hours and Delivery Dates here
Faber Kabel 031599 Control Cable Shielded Flame-retardant CY-OZ 3 x 0.75mm² Grey

Faber Kabel 031599 Control Cable Shielded Flame-retardant CY-OZ 3 x 0.75mm² Grey

Order Code:

64-4395

Brand: Faber Kabel MPN: 031599

Discontinued


The Faber Kabel 031599 is a Flame Retardant Shielded Control Cable which is ideal for process control and instrumentation and machinery. The cable is resistant against the most usual chemicals, oil and grease.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 250V, and an operating temperature range of -40°C to +70°C.


  • Bend radius (fixed installation): 6
  • Bend radius (flexible installation): 20
  • Cable features: Shielded, Flame-retardant, Oil-resistant
  • Cable type: YSLYCY-OZ
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 3 x 0.75mm²
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads (part 1): 3 x
  • Nominal voltage: 500 V
  • Outside diameter: 8.2mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 031599

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
Insulation Material PVC
Cable Diameter 8mm
Sold by Metre Yes

Trustpilot