Easter Opening Hours and Delivery Dates here
Faber Kabel 031525 Control Cable Flame-retardant H05VV5-F 3 x 1.5mm² Grey

Faber Kabel 031525 Control Cable Flame-retardant H05VV5-F 3 x 1.5mm² Grey

Order Code:

64-4034

Brand: Faber Kabel MPN: 031525

Discontinued


The Faber Kabel 031525 is a Flexible Power, Process Control and Instrumentation Cable for the industry and machinery environment. The cable is resistant against the most usual chemicals, oil and grease.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and operating temperature range of -40°C to +70°C.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable features: Oil-resistant, Harmonised, Flame-retardant
  • Cable type: Control wiring
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 3 x 1.5mm²
  • Insulation material: PVC
  • Manufacturer part No.: 031525
  • Max. temperature range: +70°C
  • Min. temperature range: -40°C
  • No. of leads (part 1): 3g
  • Nominal voltage: 500V
  • Outside diameter: 8mm
  • Sold per metre: Yes
  • Type (manufacturer type): H05VV5-F

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.5mm²
Insulation Material PVC
Cable Diameter 8mm
Sold by Metre Yes

Trustpilot