Christmas Opening Hours and Delivery Dates here
Faber Kabel 031054 Flexible Flame-retardant H05VV-F 4x 0.75mm² White (50m reel)

Faber Kabel 031054 Flexible Flame-retardant H05VV-F 4x 0.75mm² White (50m reel)

Order Code:

64-4061

Brand: Faber Kabel MPN: 031054 EAN-13: 4035996006503

Discontinued


The Faber Kabel 031054 is a Flexible Flame Retardant Cable which is perfect for medium mechanical applications in the household, kitchen and office rooms. The cable is also ideal for household appliances such as cooking and heating devices providing that the cable will not touch hot parts or heat irradiation.

The White cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature of +50°C. The cable is supplied on reels of 50m.


  • Bend radius for fixed installation): 3
  • Bend radius for flexible installation: 5
  • Flame retardant according to IEC 60332-1
  • Cable type: H05VV-F
  • Cross section: 4 x 0.75mm²
  • Halogen-free: No
  • Max. temperature (fixed installation): +50°C
  • Nominal voltage: 500V
  • Outside diameter: 7.5mm
  • Shielded: No
  • Supplied on reels of 50m
  • Supplied in White
  • Manufacturer's part: Faber Kabel 031054


Trustpilot