Christmas Opening Hours and Delivery Dates here
Faber Kabel 030733 Flame Retardant Cable YSLYCY-JZ/-OZ 4 x 2.5mm², Grey

Faber Kabel 030733 Flame Retardant Cable YSLYCY-JZ/-OZ 4 x 2.5mm², Grey

Order Code:

64-4378

Brand: Faber Kabel MPN: 030733

Discontinued


The Faber Kabel 030733 is a Flame Retardant Shielded Control Cable which is ideal for process control, instrumentation and machinery. The cable is resistant against the most usual chemicals, oil and grease.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 250V, and an operating temperature range of -40°C to +70°C.


  • Bend radius: 6
  • Bend radius (flexible installation): 20
  • Cable features: Shielded, Flame-retardant, Oil-resistant
  • Cable type: Control wiring
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 2.5mm²
  • Manufacturer part No.: 030733
  • Max. temperature range: +70°C
  • Min. temperature range: -40°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 500 V
  • Outside diameter: 12.5mm
  • Packaged: No
  • Sold per metre: Yes
  • Type (manufacturer type): CY-JZ
  • Manufacturer part: Faber Kabel 030733

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 2.5mm²
Insulation Material PVC
Cable Diameter 12.5mm
Sold by Metre Yes

Trustpilot