Christmas Opening Hours and Delivery Dates here
Faber Kabel 030200 Control Wiring Flame-retardant LIYY 4 x 0.25mm² Grey

Faber Kabel 030200 Control Wiring Flame-retardant LIYY 4 x 0.25mm² Grey

Order Code:

64-4292

Brand: Faber Kabel MPN: 030200

Discontinued


The Faber Kabel 030200 is a Flame Retardant Control Wiring Cable which is ideal for signal transmission between electronic devices, in computer systems or process control units.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 250V, and an operating temperature range of -30°C to +80°C.

  • Cable type: LiYY
  • Cable type: Control wiring
  • Colour: Grey
  • Cross section: 4 x 0.25mm²
  • Insulation material: PVC
  • Max. temperature (fixed installation): +80°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): -30°C
  • Min. temperature (flexible installation): -5°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 250 V
  • Nominal voltage U0: 250 V
  • Outside diameter: 4.1mm
  • Sold per metre: Yes
  • Manufacturer's part: Faber Kabel 030200

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.25mm²
Insulation Material PVC
Cable Diameter 4mm
Sold by Metre Yes

Trustpilot