Christmas Opening Hours and Delivery Dates here
Faber Kabel 030007 Flexible Flame-retardant H03VV-F 3x 0.75mm² White (100m reel)

Faber Kabel 030007 Flexible Flame-retardant H03VV-F 3x 0.75mm² White (100m reel)

Order Code:

64-3991

Brand: Faber Kabel MPN: 030007 EAN-13: 4035996004622

Discontinued


The Faber Kabel 030007 is a Flexible Flame Retardant Cable, which is perfect for the connection of light electrical appliances (table and standing lamps, kitchen appliances, domestic vacuum cleaners, office appliances, radios etc.). Not for the connection of cooking and heating appliances or commercial electric tools, not for outdoor use, in agricultural or commercial businesses.

The black cable has a bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 300V, and a maximum operating temperature of +50°C. The cable is supplied on reels of 100m.

  • Bend radius for fixed installation): 3
  • Bend radius for flexible installation: 5
  • Cable type: H03VVF
  • Cross section: 3 x 0.75mm²
  • Halogen-free: No
  • Max. temperature: +50°C
  • Nominal voltage: 300V
  • Outside diameter: 6.7mm
  • Packaged: Yes
  • Shielded: No
  • Supplied on reels of 100m
  • Supplied in White
  • Manufacturer's part: Faber Kabel 030007

Trustpilot