Christmas Opening Hours and Delivery Dates here

Faber Kabel 020284 Wiring Shielded (N)H x MH(St)-J 3 x 2.5mm² Grey

Order Code:

64-5214

Brand: Faber Kabel MPN: 020284

Discontinued


The Faber Kabel 020284 is a Screened FRNC Flame Retardant Wiring for installation on and under plaster in dry or wet rooms, as well as being laid in concrete.

The cable has been screened to limit the propagation of electromagnetic field of the conductors. It is designed for applications in EMC sensible environments, such as hospitals, data processing facilities, laboratories, and in living rooms.

The grey coloured cable has a bare copper conductor, with a FRNC compound HM2 outer sheath. The cable has a voltage rating of 500V, and an operating temperature of +70°C.

  • Cable type: (N)HXMH(St)-J
  • Cross section: 3 x 2.5mm²
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +70°C
  • Nominal voltage: 500V
  • Outside diameter: 9.8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020284

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot