Christmas Opening Hours and Delivery Dates here
Faber Kabel 020009 Sheathed Flame-retardant NYM-J 3 x 2.5mm² Grey (50m reel)

Faber Kabel 020009 Sheathed Flame-retardant NYM-J 3 x 2.5mm² Grey (50m reel)

Order Code:

64-4330

Brand: Faber Kabel MPN: 020009 EAN-13: 4035996029397

Discontinued


The Faber Kabel 020009 is a Sheathed Flame Retardant Cable and is ideal for installation in, on or under plaster, in dry, damp or wet rooms as well as in walls and being laid in concrete. The cable is supplied on reels of 50m, and can also be installed outdoors if protected against direct sun irradiation.

The grey coloured cable has a bare copper conductor, with a PVC outer sheath and has a voltage rating of 500V, and an operating temperature of -5°C to +70°C.


  • Cable type: NYM-J
  • Cable type: Sheathed cable
  • Cross section: 3 x 2.5mm²
  • Halogen-free: No
  • Max. temperature (fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): +5°C
  • Min. temperature (flexible installation): +5°C
  • Nominal voltage: 500V
  • Outside diameter: 9.4mm
  • Packaged: Yes
  • Shielded: No
  • Supplied on Reels of 50m
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020009

Trustpilot