Christmas Opening Hours and Delivery Dates here

F-Tronic 7390016 Switch Box Spring-Loaded Lid 60mm 50 pieces Flush-Fit

Order Code:

09-1666

Brand: F-Tronic MPN: 7390016 EAN-13: 4034338510937
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 14/01/2026

The F-Tronic 7390016 spring-loaded lid is designed for a 60 mm switch box. It features a durable construction, ideal for protecting electrical switches. Suitable for both residential and commercial applications, this product ensures safe and reliable operation for electrical installations.
Type Spring-loaded lid
Colour White
Max. fire resistance 650°C
Suitable For 60 mm switch box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot