Christmas Opening Hours and Delivery Dates here

Extech UV510 UVA Meter: 0-20.00 mW/cm² 320-390 nm UV Light Range

Order Code:

09-1295

Brand: Extech MPN: UV510 EAN-13: 0793950215104
Qty Unit Price (Inc VAT)
1+ £172.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Extech manufactures the UV510 UVA Light Meter, which measures light intensity within the range of 0 to 20.00 mW/cm². This compact and portable device is ideal for detecting UV light levels in various environments. It is commonly used in applications requiring precise monitoring of UVA light exposure, such as in laboratories and industrial settings.
Type UV meter
Illuminance Reading Range 0 mW/cm²
Reading Accuracy 4%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 25 x 58 x 141 mm
Display LCD
Height 141mm
Length 25mm
Reading Type Light intensity
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot