Extech RHT10 Data Logger Measures Temp & RH USB 16K Readings -40-70°C

Order Code:

09-1282

Brand: Extech MPN: RHT10 EAN-13: 0793950440100
Qty Unit Price (Inc VAT)
1+ £75.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Extech RHT10 Temperature Data Logger is designed for continuous data monitoring with a range of -40 to +70 °C and 0 to 100 RH. This measurement data logger is ideal for long-term recording of temperature and humidity levels. It is typically used in environments requiring precise temperature and humidity management.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 23 x 25 x 101 mm
Height 101mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 23mm
Power Supply 3.6 V Li battery
Reading accuracy temperature 2°C
Temperature accuarcy (details) 2 °C
Temperature reading range -40 up to +70 °C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -40°C
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot