Christmas Opening Hours and Delivery Dates here

Extech PH90 Waterproof pH Meter Measures pH & Temperature with Flat Electrode

Order Code:

09-1277

Brand: Extech MPN: PH90 EAN-13: 0793950150900
Qty Unit Price (Inc VAT)
1+ £105.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

The Extech PH90 pH meter, manufactured by Extech, is designed for environmental testing and water quality analysis. It features an integrated pH and temperature sensor for precise measurements. Common applications include testing freshwater, swimming pools, and wastewater, as well as monitoring fish tanks and breeding environments.
Type pH meter
Maximum pH 14 pH
Minimum pH 0 pH
Maximum Temperature Measurement 90°C
Minimum Temperature Measurement 0°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36 x 36 x 171 mm
Display Digital
Height 171mm
Length 36mm
pH reading range 0 - 14 pH
Temperature Range 0 up to 90 °C
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot