Extech MS6200 2 Channel Handheld Digital Storage Oscilloscope 200MHz

Order Code:

57-8083

Brand: Extech MPN: MS6200

Discontinued


The Extech MS6200 2-channel, 200Mhz handheld digital storage oscilloscope can store and recall up to 1000 waveform screens and setups using the installed 2GByte microSD card. It features a one-touch automatic setup that optimizes the position, range, timebase, and triggering to assure a stable display of virtually any waveform. Its fast Fourier Transform (FFT) function converts a time-domain signal into its frequency components to measure harmonic content and distortion in signals. In addition to the oscilloscope functions there is a built-in 6,000 count True RMS multimeter with analog bar graph. To take advantage of the wide range of features offered by this instrument the oscilloscope has an easy-to-use pop-up menu with a multi-language system. Supplied with two 1X/10X oscilloscope probes, test leads, 7.4V Li-Ion battery, universal AC charger, and carrying case.
  • Waveform calculations, add, subtract, multiply, and divide
  • Pass-fail function compares a stored waveform to an unknown input
  • Average mode for smoothing waveforms
  • Square wave output (2V, 1kHz) for probe adjustment
  • Dimensions 245 x 163 x 52mm (9.6 x 6.4 x 2in)
  • Weight 1.2kg (2.6lbs)
No. of Channels 2
Bandwidth 200MHz

Trustpilot