This practical set is ideally suitable for electricians in outdoor service. The digital multimeter MN16 with its various measuring possibilities, will fulfil each criterion in the electrical world with its standard measuring function, temperature, frequency and capacity measurements.
The CT20 allows a single user to quickly identify and label two wires even when the wire ends are located in different rooms.
- Digital Multimeter MN16
- Continuity tester CT20
- Contactless voltage tester DV20
- Standard measuring range V, A, Ω, diode, channel
- Frequency and capacitance measurement
- Measurement of Temperature via K-type sensors
- Auto-range
- Hold function
- Relative mode
- Automatic disconnection
- Supplied with DMM MN16 with accessories, Continuity tester with accessories, Voltage tester with batteries, Soft pouch CA900 and operating instructions.
| AC Voltage Max |
600V |
| DC Voltage Max
|
600V |
| Display Counts |
4000 |
| Maximum Resistance |
40000000Ω |
| Frequency Max. |
5MHz |
| Number of Digits |
3.5 |