Extech MN15 Digital Multimeter LCD CATIII 600V CATII 1000V

Order Code:

51-8783

Brand: Extech MPN: MN15-EU EAN-13: 4016138525434

Discontinued


This multimeter is ideal for electrical engineers on worksites owing to its robust soft-rubber housing. The MN15 has a compact design, and able to display extensive measurement ranges. The large LCD display is clear and easily readable, making this a must have.


  • Battery testers
  • Basic accuracy: 0.8%
  • Dimensions: (W x H x D) 66 x 132 x 38mm
  • Displays: LCD
  • Interfaces: none
  • Measurement range - resistance: 0.1Ω - 20MΩ
  • Measurement range - temperature: -20°C to +750°C
  • Measurement range AC: 100mV - 600V
  • Measurement range DC: 10µA -100A
  • Overvoltage category: CAT III 600V / CAT II 1000V
  • Power supply: 9V battery pack
  • Product Specifications: Battery Meter: 1.5V and 9V
  • Weight: 255g
AC Voltage Max 600V
DC Voltage Max 600V
Maximum Resistance 20000000Ω

Trustpilot