Christmas Opening Hours and Delivery Dates here

Extech LT250W Lux Meter Compact Light Meter with Bluetooth® Connectivity

Order Code:

09-1267

Brand: Extech MPN: LT250W EAN-13: 0793950472583
Qty Unit Price (Inc VAT)
1+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Extech's LT250W Lux meter measures light intensity accurately. It features a digital display and wireless connectivity. Common applications include environmental assessments and photography lighting setup.
Type Lux meter
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 55 x 163 mm
Height 163mm
Length 28mm
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot