Extech HD-300 Anemometer

Order Code:

51-8796

Brand: Extech MPN: HD-300 EAN-13: 4016138508130

Discontinued


The Extech HD-300 Anemometer gives measurement and simultaneous display of air current in CFM/CMM or air speed and the environment temperature. In addition it possesses an IR thermometer and a target laser for contactless measurement of the temperature The surface dimensions are adjustable and are stored in the HD-300 till the next switching is saved.


  • Display in CFM/CMM, air speed and temperature
  • Background-lit LC-display
  • USB port
  • 20-point AVG for the air current· In-built stand
  • Integrated IR-Thermometer
  • 20 point AVG
  • Accuracy: Wind velocity: ±3%
  • IR temperature measurement: ±2°C
  • Temperature measurement: ±2°C
  • Dimensions: (L x W x H) 203 x 75 x 50mm
  • Measurement range - wind speed: 4Hz - 30m/s
  • Power supply: 9V battery pack
  • Product Specifications: Temperature Measuring range: -10 to +60°C
  • CFM/CMM: 0 - 999900
  • Weight: 280g
  • Wind speed resolution: 0.01m/s
  • Supplied with 1x battery (9V), Wing sensor at 120cm cables, USB cable, ,Storage bag, Software and operating instructions

1 battery (type 9 V block) · Wing sensor at 120 cm cables · USB cable · Storage bag · Software · Operating instructions.

You may also like


Trustpilot