The industrial multimeter EX503 is waterproof (IP67), and due to its housing with moulded soft-rubber protection extremely robust. A fall from two metres doesn't bother this multimeter one bit. The device is ideal for use outdoors and under extreme conditions.
- Extremely robust
- Capacitance measurement
- Auto-Range
- AC measurement range: 0.1µA - 10A
- Basic accuracy: ±0.5%
- Calibration possible to: ISO / DKD
- Dimensions: (W x H x D) 83 x 187 x 57mm
- Displays: 4000 counts
- Interfaces: none
- Measurement range - capacity: 0.01nF -100µF
- Measurement range - frequency: 0.001Hz -10MHz
- Measurement range - resistance: 0.1Ω - 40MΩ
- Measurement range AC: 0.1mV - 1000V
- Measurement range DC: 0.1µA - 10A
- Overvoltage category: CAT IV 600V
- Power supply: 9V battery pack
- Supplied with Test leads, Magnetic carrying strap, Carrying case, 1x battery (9V) and manual
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| Display Counts |
4000 |
| Frequency Max. |
0.01GHz |
| Maximum Resistance |
40000000Ω |