Christmas Opening Hours and Delivery Dates here

Extech EX411 Digital Multimeter 2000 Counts CATIII 600V

Order Code:

51-8759

Brand: Extech MPN: EX411 EAN-13: 4016138346169

Discontinued


The multimeter EX-411 is robust and reliable. It is an affordable true RMS measuring device with backlit display and manual range selection.


  • Standard measurement ranges V, A, Ω, diode, continuity, hold
  • Manual range selection (manual range)
  • Temperature measurement via K-type sensor
  • Warning when the measurement lines are connected incorrectly
  • True RMS AC measurement
  • Manual range

Supplied with accompanying wire thermo-sensor for -20°C to +250°C, Test leads, Carrying strap, Protective holster with test lead holder, Wire temperature sensor, 1x battery (9V) and manual.
AC Voltage Max 750V
DC Voltage Max 1000V
Display Counts 2000
Maximum Resistance 20000000Ω

Trustpilot