Extech EX410A-ISO Multimeter Calibrated Digital CAT III 600V Display 2000

Order Code:

09-1254

Brand: Extech MPN: EX410A-ISO EAN-13: 4064161312057
Qty Unit Price (Inc VAT)
1+ £97.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Extech EX410A-ISO Handheld multimeter is a calibrated, digital multi-purpose tester designed to meet ISO standards. It features a 2000-count display and a CAT III 600 V voltage rating. This versatile device is ideal for measuring voltage, current, and frequency in various electrical applications.
Type Handheld multimeter
Display Counts 2000
A AC reading range (min.) 0.1mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.5%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 81 mm x 187 mm
Display Digital
Frequency Range 50 Hz -1kHz
Height 187mm
Interfaces none
Measurement type (details) Average
Power supply (details) 9 V block
Reading category CAT III 600 V
Reading range - resistance 0.1 Ω - 20MΩ
V AC reading range (max.) 600V
V AC reading range (min.) 0.001V
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot