Extech EMF510 EMF/ELF Meter Measures Electromagnetic Radiation Fields

Order Code:

09-1251

Brand: Extech MPN: EMF510 EAN-13: 0793950225103
Qty Unit Price (Inc VAT)
1+ £134.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Extech's EMF510 LF EM radiation tester is designed to measure electromagnetic radiation within the extremely low frequency (ELF) range. This electrosmog detector is equipped with features to accurately assess electromagnetic fields, making it an essential tool for identifying potential radiation sources. It's typically used in environments like offices and factories to ensure compliance with safety regulations related to EM radiation exposure.
Type LF EM radiation tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 25 x 58 x 107 mm
Display Digital
Frequency Range 30 - 300Hz
Height 107mm
Length 25mm
Magnetic flux density reading range 20000 - 200000 nT
Magnetic flux density reading range (max.) 200000 nT
Magnetic flux density reading range (min.) 20000 nT
Max. frequency 300Hz
Min. frequency 30Hz
Reading Type Radiant flux
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot