Extech EC210 Conductivity/TDS Meter, Auto Temp Comp, Data Hold, Min/Max

Image Representative of Range

Extech EC210 Conductivity/TDS Meter, Auto Temp Comp, Data Hold, Min/Max

Order Code:

11-8125

Brand: Extech MPN: EC210 EAN-13: 0793950052105
Qty Unit Price (Inc VAT)
1+ £228.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Extech EC210 Conductivity Tester, manufactured by Extech, is an essential tool for water quality analysis. Its main attributes include conductivity and TDS measurements, ideal for environmental testing. It is commonly used for applications such as freshwater quality analysis, wastewater testing, and ensuring optimal conditions in fish breeding tanks and swimming pools.
Type Conductivity tester
Conductivity Range 2000 µS - 20 mS
Maximum Conductivity 20µs
Temperature Range 0 up to 50 °C
Maximum Temperature Reading 50°C
Minimum Temperature Reading 0°C
Calibrated Manufacturer's standards (no certificate)
Conductivity reading range (min) 2000µs
Dimensions (W x H) 44 mm x 29 mm
Display Digital
Height 29mm
TDS reading range 1200 - 66000 ppm
TDS reading range (max.) 66000ppm
TDS reading range (min.) 1200ppm
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot