Easter Opening Hours and Delivery Dates here

Extech DCP36 Bench PSU Adjustable Voltage 0.5-36V 5A 80W Compact Design

Order Code:

09-1244

Brand: Extech MPN: DCP36 EAN-13: 0793950383360
Qty Unit Price (Inc VAT)
1+ £352.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/04/2026

The Extech DCP36 is an adjustable bench power supply unit offering a voltage range from 0.5 to 36 V and a current output of up to 5 A with a power capacity of 80 W. It is a programmable laboratory power supply suitable for industrial applications that require precise voltage and current settings. Typical uses include testing and development in electronics labs.
Type Bench PSU (adjustable voltage)
Output Current 80W
Output Voltage 36V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 330 x 53.5 x 127 mm
Height 127mm
Length 330mm
Load balance ≤30mV/≤10mA
Max. output current 5A
Output current (min.) 0A
Output voltage (min.) 0.5V
Residual ripple ≤35 mVpp
Technology Linear regulated PSU
Width 53.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot