Christmas Opening Hours and Delivery Dates here

Extech CO240 Carbon Dioxide Detector 0-9999ppm USB Datalogger.

Order Code:

09-1241

Brand: Extech MPN: CO240 EAN-13: 0793950502402
Qty Unit Price (Inc VAT)
1+ £298.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

Extech's CO240 is a carbon dioxide detector with a range from 0 to 9999 ppm, equipped with a thermometer. This device features a USB interface and datalogger for efficient environmental testing. It is typically used as a gas detector in various applications.
Type Carbon dioxide detector
Measurement Range 0 - 9999 ppm
Accuracy 75ppm
Dim (L x W x H) 40 x 60 x 211 mm
Height 211mm
Length 40mm
Power supply (details) 6 micro batteries (AAA)
Reading range (max.) 9999ppm
Reading range (min.) 0ppm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot