Expert E151002 Copper Rawhide Hammer 24oz

Order Code:

95-5975

Brand: Expert by Facom MPN: E151002 EAN-13: 3258951510025

Discontinued


The Britool Copper Rawhide Hammers have two striking faces. These copper and hide faces absorb shock whilst transferring force to minimise the risk of damage. Combined with the iron head, they are ideal for use when a heavy blow is required, with a relatively small striking area.

These hammers are often used for automotive and engineering applications, such as assembly, repair and maintenance.

The E151002B Copper Rawhide Hammer has the following specifications:

Head weight: 24oz (680g).
Face diameter: 32mm.
Head width: 95mm.
Total length: 270mm.


Type Hammer

Trustpilot