Christmas Opening Hours and Delivery Dates here

Expert E131705 1/4in Bit Set, 39 Piece

Order Code:

95-5997

Brand: Expert by Facom MPN: E131705 EAN-13: 3258951317051
Qty Unit Price (Ex VAT)
1+ £62.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool BRIE131705B 1/4in bit set, comprising of 39 pieces:

4 x Slotted Bits: 4, 5.5, 6.5 and 8mm.
4 x Phillips Bits: PH1, PH2(x2) and PH3.
3 x Pozidriv Bits: PZ1, PZ2 and PZ3.
7 x TORX Bits: TX8, TX10, TX15, TX20, TX25, TX30 and TX40.
7 x ResisTORX Bits: TTX10, TTX15, TTX20, TTX25, TTX27, TTX30 and TTX40.
4 x Hex Bits: 3, 4, 5 and 6mm.
7 x 6-Point Sockets: 6, 7, 8, 10, 11, 12 and 13mm.
1 x Socket Adaptor.
1 x Mini Ratchet.
1 x Magnetic Bit Holder with locking ring.


Type Screwdriver Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot