Expert E113928 Metric Short Arm Hexagon Key 19mm

Order Code:

95-6175

Brand: Expert by Facom MPN: E113928 EAN-13: 3258951139288
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 19mm
Arm Length: 199mm
L Length: 89mm
Weight: 555g


Type Hex Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot