Expert E113923 Metric Short Arm Hexagon Key 11mm

Order Code:

95-6170

Brand: Expert by Facom MPN: E113923 EAN-13: 3258951139233
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 11mm
Arm Length: 129mm
L Length: 53mm
Weight: 143g


Type Hex Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot