Expert E113916 Metric Short Arm Hexagon Key 4mm

Order Code:

95-6163

Brand: Expert by Facom MPN: E113916 EAN-13: 3258951139165

Discontinued


The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 4mm
Arm Length: 74mm
L Length: 29mm
Weight: 10g


Type Hex Key

Trustpilot