Expert E113838 Bi-Hexagon Socket 12 Point 3/8in Drive 15mm

Order Code:

95-5922

Brand: Expert by Facom MPN: E113838 EAN-13: 3258951138380

Discontinued


The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 15mm

Length: 25.7mm
Weight: 33g


Type Socket

Trustpilot