Expert E113837 Bi-Hexagon Socket 12 Point 3/8in Drive 14mm

Order Code:

95-5921

Brand: Expert by Facom MPN: E113837 EAN-13: 3258951138373

Discontinued


The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 14mm

Length: 25.7mm
Weight: 30g


Type Socket

Trustpilot