Expert E113710 Extension 75mm 1/2in Drive

Order Code:

95-6004

Brand: Expert by Facom MPN: E113710 EAN-13: 3258951137109
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/2 inch extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool BRIE113710B Extension 1/2in Drive has the following dimensions:
Length: 75mm (3 in)
Weight: 125 g


Type Extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot